Analog Devices MAX3222CWN+

MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
$ 5.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3222CWN+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-31.27%

CAD Models

Download Analog Devices MAX3222CWN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3222CWN+.

Related Parts

Analog DevicesMAX3222ECWN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3222EWN+
MAX3222 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX3232EEWE+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC

Descriptions

Descriptions of Analog Devices MAX3222CWN+ provided by its distributors.

MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
IC, TRANSCEIVER, RS232, 18SOIC; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 18Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 3222; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222CWN+.