Analog Devices / Linear Technology LTC1385CSW

Dual Transmitter/Receiver RS-562 18-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1385CSW.

Arrow Electronics

Datasheet8 pages23 years ago

Linear Technology

Jameco

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1385CSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.89
$ 7.89
Stock
48,572
201,611
201,611
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
3.3 V
3.3 V

Related Parts

MaxLinearSP385ECT-L
Enhanced +3V or +5V RS-232 Line Driver/Receiver | IC DVR/RCVR RS232 18SOIC
Analog DevicesMAX3222ECWN+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Texas InstrumentsMAX222IDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface transceiver 5V 0.00004A 2.65mm 3.5mus
Texas InstrumentsMAX222CDWR
EAR99 MAX222 Tape & Reel (TR) RS232 interface receiver 5V 0.00004A 2.65mm 3500ns
Texas InstrumentsMAX222IDW
EAR99 MAX222 Tube RS232 interface driver 5V 0.00004A 2.65mm 3500ns
RenesasICL3222CBZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
MaxLinearSP312AET-L
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
Analog DevicesLTC1382ISW#PBF
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesLTC1385ISW#PBF
IC TRANSCEIVER FULL 2/2 18SOIC / 2/2 Transceiver Full RS562 18-SO
Analog DevicesLTC1384ISW#PBF
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX3222CWN+
MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1385CSW provided by its distributors.

Dual Transmitter/Receiver RS-562 18-Pin SOIC W
IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,18PIN,PLASTIC
LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver
IC TXRX 3.3V EIA/TIA-562 18-SOIC
IRV3V µP 2Dx/2Rx RS232 w/2Rx KeepAlive<NV
IC TRANSCEIVER FULL 2/2 18SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD