Analog Devices LTC1152IN8#PBF

Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8
$ 7.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1152IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1152IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.601
$ 7.08
Stock
229,718
143,224
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
1 µV
1 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1152IN8#PBF.

Related Parts

Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesMAX410CPA+
Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin PDIP N / IC OPAMP GP 28MHZ 8DIP
Analog DevicesLT1012DN8#PBF
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Analog Devices / Linear TechnologyLT1001ACN8
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1012IN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
MicrochipTC7650CPA
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
IC OPAMP CHOPPER 2MHZ 8DIP / Op Amp Single Chopper Amplifier ±8V/16V 8-Pin PDIP Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single

Descriptions

Descriptions of Analog Devices LTC1152IN8#PBF provided by its distributors.

Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8
Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp
Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube
OP AMP, Z-DRIFT RRI/O, 1152, DIP8; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:0.7MHz; Slew Rate:0.4; Voltage, Supply Min:2.7V; Voltage, Supply Max:14V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS Rail/rail Input/Output Zero-Drift; Bandwidth:0.7MHz; Base Number:1152; I/O Type:Rail-Rail Outputs; IC Generic Number:1152; Logic Function Number:1152; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.01mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1152IN8-PBF
  • LTC1152IN8PBF