Analog Devices / Linear Technology LT1001ACN8

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1001ACN8.

Upverter

Datasheet16 pages24 years ago

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1001ACN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.21
$ 6.21
Stock
37,381
116,504
116,504
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
-
-

Related Parts

Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
onsemiSA5230N
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB
IC OPAMP CHOPPER 2MHZ 8DIP / Op Amp Single Chopper Amplifier ±8V/16V 8-Pin PDIP Tube
Analog DevicesLT1012DN8#PBF
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1012AIN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesLT1012IN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LT1001ACN8 provided by its distributors.

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8
Contains Lead DIP RoHS Compliant op amp buffer circuit 114dB 0.25V/mus 125C 800kHz
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N
IC,Operational Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
LT1001 - Precision Operational Amplifier

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1001-ACN8
  • LT1001ACN8.