Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM741CN/NOPB

OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8

$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741CN/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages16 years ago

Augswan

element14

Upverter

Newark

Inventory History

3 month trend:
+17.20%

CAD Models

Download Texas Instruments LM741CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM741CN/NOPB.

Related Parts

Texas InstrumentsLM741CN
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM358N/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments LM741CN/NOPB provided by its distributors.

OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
ROHS3Compliant EAR99 LM741 Tube op amp buffer circuit 9.81mm 0.5muA 2mV 1000kHz
Texas Instruments Op Amp, Single Channel, MDIP Package, Dual Supply, TH, 8-Pin
Single channel 80nA 0.5V/us 1.5MHz DIP-8 Operational Amplifier ROHS
Amplifier, General-Purpose, + 18 V (Max.), 1.7 mA (Typ.) @ DegC, 50 mW (Typ.)
OP AMP, 1.5MHZ, 0.5V/s, 6mV, DIP-8; No.; OP AMP, 1.5MHZ, 0.5V/s, 6mV, DIP-8; No. of Amplifiers:1 Amplifier; Bandwidth:1.5MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Packaging:Each

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM741CN/NOPB .
  • LM741CN/NOPB.
  • LM741CNNOPB