Analog Devices AD629ANZ

Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
$ 9.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629ANZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Newark

Augswan

TME

Inventory History

3 month trend:
-5.62%

CAD Models

Download Analog Devices AD629ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.242
$ 7.625
$ 7.625
Stock
102,199
244,978
244,978
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
500 kHz
-
-
Input Offset Voltage (Vos)
500 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
84 dB
-
-
Common Mode Rejection Ratio
86 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
10 V
10 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
1 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD629BNZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
Analog DevicesAD548KNZ
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
Analog DevicesAD629AN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 25mA -15V 500kHz
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Analog Devices AD629ANZ provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
ROHS3Compliant EAR99 AD629 Matte Tin (Sn) op amp buffer circuit 9.27mm 900muA 9V 84dB
DIFF-AMP, 500KHZ, -40 TO 85DEG C, DIP-8; Available until stocks are exhausted Alternative available
Diff-Amp, 500Khz, -40 To 85Deg C, Dip-8; |Analog Devices, Inc. AD629ANZ
ANALOG DEVICES AD629ANZ Differential Amplifier, High Common-Mode Voltage, 1 Amplifiers, 1 mV, 1 dB, 500 kHz, -40 C, 85 C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD629ANZ .