Texas Instruments LM741CN

Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741CN.

Texas Instruments

Datasheet11 pages13 years ago

Arrow Electronics

National Semiconductor

Augswan

Newark

CAD Models

Download Texas Instruments LM741CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2
onsemiKA4558
ROHS3Compliant EAR99 KA4558 Tin (Sn) op amp amplifier circuit 9.6mm 0.5muA 6mV 3000kHz

Descriptions

Descriptions of Texas Instruments LM741CN provided by its distributors.

Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
IC LM741CN Operational Amplifier 18V 500mW 0-to 70C
IC, OP AMP, COMPENSATED, DIP8, 741; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Compensated; Base Number:741; Device Marking:LM741CN; Gain Bandwidth:1.5MHz; IC Generic Number:741; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:741; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Compensated Amp; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 741CN
  • LM741 CN