onsemi MC34071APG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34071APG.

IHS

Datasheet31 pages5 years ago

Upverter

onsemi

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC34071APG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM358AN
Low Power Dual Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded

Descriptions

Descriptions of onsemi MC34071APG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
RoHS Compliant EAR99 MC34071A Tin (Sn) op amp buffer circuit 12.7mm 0.7muA 3mV 4500kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, SINGLE SUPPLY; No. of Amplifiers: 1 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd