Analog Devices MAX410CPA+

Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin PDIP N / IC OPAMP GP 28MHZ 8DIP
$ 6.525
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX410CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1055CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 83dB 12V/mus 70C 4.5MHz
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB
Analog DevicesLTC1050ACN8#PBF
Precision Zero-Drift Operational Amplifier with Internal Capacitors
Analog DevicesLTC1152IN8#PBF
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices MAX410CPA+ provided by its distributors.

Op Amp Single Low Noise Amplifier ±5.25V/10.5V 8-Pin PDIP N / IC OPAMP GP 28MHZ 8DIP
ROHS3Compliant EAR99 MAX410 Matte Tin (Sn) op amp amplifier circuit 9.91mm 0.2muA 5V 28000kHz
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Op Amp, 28Mhz, 4.5V/Us, Dip-8; No. Of Amplifiers:1 Amplifier; Bandwidth:28Mhz; Slew Rate:4.5V/Μs; Supply Voltage Range:± 2.4V To ± 5.25V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX410CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated