Analog Devices LTC1144IN8#PBF

Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1144IN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Arrow Electronics

Linear Technology

Newark

Augswan

Inventory History

3 month trend:
-1.91%

CAD Models

Download Analog Devices LTC1144IN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.31
$ 5.485
Stock
117,033
170,706
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
10 kHz
10 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
-18 V
Max Output Voltage
-
-2 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Analog DevicesMAX619CPA
Non-RoHS Compliant Fixed Positive DUAL Switching Regulator IC 0C~70C TA 500kHz 50mA 7.62mm
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX638ACPA+
Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX619CPA+
MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 7.62mm 50mA 727mW
Texas InstrumentsTPS6755IP
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices LTC1144IN8#PBF provided by its distributors.

Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8
Switched-Capacitor Wide Input Range Voltage Converter with Shutdown
IC, CMOS VOLTAGE CONVERTER, 8-DIP; Prima; IC, CMOS VOLTAGE CONVERTER, 8-DIP; Primary Input Voltage:18V; No. of Outputs:1; Output Voltage:-18V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Filter Terminals:DIP; Output Voltage Max:-18V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1144IN8-PBF
  • LTC1144IN8PBF