Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX619CPA+

MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 7.62mm 50mA 727mW
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.50%

CAD Models

Download Analog Devices MAX619CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX619CPA+.

Related Parts

Analog DevicesMAX619EPA+
MAX619 Tube MATTE TIN Obsolete DC to DC switching regulator 3V 7.62mm 50mA 727mW
Analog DevicesMAX756CPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsUC2843AN
TEXAS INSTRUMENTS UC2843ANPWM Controller, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3845N
TEXAS INSTRUMENTS UC3845NController PWM, 25V-12V supply, 450 kHz, 13.5V/1A out, DIP-8

Descriptions

Descriptions of Analog Devices MAX619CPA+ provided by its distributors.

MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 7.62mm 50mA 727mW
Charge Pump No 500kHz Fixed 1 5V 5V 3.6V 2V PDIP-8 TH 9.91mm × 7.87mm × 4.45mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Ic, Dc/Dc Converter, 5V, Dip8, 619; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:3.6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:50Ma; Output Voltage Min:-; Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX619CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX619CPA+.