Texas Instruments LM3578AN

Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
$ 1.065

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3578AN.

Texas Instruments

Datasheet28 pages13 years ago

element14 APAC

National Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3578AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX1044CPA
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8
onsemiFSQ311
Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8
onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM3578AN provided by its distributors.

Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8DIP
SWITCHING REGULATOR Switching Regulator, Current-mode, 0.75A, 24kHz Switching Freq-Max, BIPolar, PDIP8
LM3578 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 1V 7.62mm 750mA Switch 20kHz
Conv DC-DC 2V to 40V Inv/Step Down Single-Out 0.75A 8-Pin PDIP Tube
Switching Regulator 8-PDIP 0 to 125
Boost,Buck,Buck-Boost No 20KHz Adjustable 1 40V 2V PDIP-8 Through hole mounting 5.08mm(height)
SWITCHED MODE REG, 3578, DIP8; Voltage Regulator Type:Switching, Step Down (Buck), Step Up (Boost), Inverting, Flyback; Voltage, Input Max:40V; Voltage, Output Max:6V; Output Current Max:0.75A; Frequency:20kHz; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.