Analog Devices LTC1144CN8#PBF

Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8
$ 5.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1144CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Augswan

element14

Inventory History

3 month trend:
-9.86%

CAD Models

Download Analog Devices LTC1144CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.485
$ 6.31
Stock
170,706
107,154
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
50 mA
50 mA
Switching Frequency
10 kHz
10 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-18 V
-
Max Output Voltage
-2 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Analog DevicesMAX619CPA
Non-RoHS Compliant Fixed Positive DUAL Switching Regulator IC 0C~70C TA 500kHz 50mA 7.62mm
Analog DevicesMAX634CPA+
MAX634 Series 16.5 V 0.15 A 75 kHz Buck/Boost SMT Switching Regulator - PDIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices LTC1144CN8#PBF provided by its distributors.

Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8
Switched-Capacitor Wide Input Range Voltage Converter with Shutdown
IC, SWITCHED CAPACITOR VOLTAGE CONV 8-DI; IC, SWITCHED CAPACITOR VOLTAGE CONV 8-DIP; Input Voltage:18V; Supply Voltage Range:2V to 18V; No. of Pins:8; No. of Outputs:1; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1144CN8-PBF
  • LTC1144CN8PBF