onsemi KA34063A

Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
$ 0.415
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA34063A.

IHS

Datasheet6 pages24 years ago

Farnell

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi KA34063A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.613
$ 0.613
Stock
438,702
834,956
834,956
Authorized Distributors
3
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 Hz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiMC33063AP
Buck / Boost / Inverting Regulator, Switching, 1.5 A
DC-to-DC CONVERTER CONTROL CIRCUITS | IC REG BUCK BST ADJ 1.5A 8DIP
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of onsemi KA34063A provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
AC to DC Switching Converter SMPS Controller 100kHz Rail 8-Pin PDIP
onsemi DCDC Converter, Inverting, Buck/Boost, 40V Input, PDIP
KA34063 Series 3 to 40 V 4 mA 100 kHz Through Hole SMPS Controller - DIP-8
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
FAIRCHILD SEMICONDUCTOR KA34063A DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40V in, 1.5A out, 100kHz, DIP-8
The KA34063A is a monolithic regulator sub System intended for use as DC to DC converter. This device contains a temperature compensated bandgap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators. Product Highlights: Operation from 3.0 to 40V input Short circuit current limiting Low standby current Output switch current of 1.5A without external transistors Output voltage adjustable Frequency of operation from 100Hz to 100KHz Step-up, step-down or inverting switching regulators
IC, DC/DC CONTROLLER, 34063, DIP8; Input Voltage:5V; Output Voltage:40V; Output Current:1.5A; Frequency:100kHz; Supply Voltage Range:5V to 40V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:34063; Controller Type:SMPS; IC Generic Number:34063; IC Temperature Range:Commercial; Input Voltage Max:40V; Logic Function Number:34063; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Type:Voltage; Package / Case:DIP; Power Supply IC Type:DC / DC Converter; Supply Voltage Max:40V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA34063A.