onsemi FAN7601N

8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7601N.

IHS

Datasheet15 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA3842B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA3883C
Tube R-PDIP-T8 Positive MATTE TIN DC to DC switching controller 1A 9.2mm 25V Up to 500kHz

Descriptions

Descriptions of onsemi FAN7601N provided by its distributors.

8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP8
SWITCHING CONTROLLER SINGLE PULSE WIDTH MODULATION ROHS3Compliant Converter Offline -25C~125C TA 0.25A Up to 300kHz 9.415mm
IC, PWM CONTROLLER, DIP8, 7601; Input Voltage:14V; Output Voltage:12V; Output Current:100mA; Frequency:300kHz; Supply Voltage Range:10V to 18V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:7601; Controller Type:PWM; Input Voltage Max:20V; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Output Current Max:0.25A; Output Type:Voltage; Package / Case:DIP; Supply Voltage Max:18V; Supply Voltage Min:10V; Termination Type:Through Hole
The FAN7601 is a green programmable frequency current mode PWM controller. It is specially designed for the off-line adapter application and the auxiliary power supplies which require high efficiency at a light load and no load. The internal high voltage start-up switch and the burst mode reduce the power loss. The FAN7601 includes some protections such as latch protection and over voltage protection. The latch protection can be used for over voltage protection and/or thermal protection and so on. And the soft start prevents the output voltage over shoot at start up.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7601N.