Analog Devices MAX619CPA

Regulated 5V Charge-Pump DC-DC Converter | IC REG CHARGE PUMP 5V 50MA 8DIP
$ 2.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX619CPA.

_legacy Avnet

Datasheet7 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX619CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 3.81
$ 3.81
Stock
149,117
206,888
206,888
Authorized Distributors
1
6
6
Case/Package
DIP
-
-
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
2 V
-
-
Max Input Voltage
3.6 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX619EPA
Non-RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 50mA 7.87mm
Analog DevicesMAX756CPA+
Boost No 500KHz Programmable 1 5V 3.3V 7V 700mV PDIP-8 Through hole mounting 4.45mm(height)
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin PDIP Tube
onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3843N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX619CPA provided by its distributors.

Regulated 5V Charge-Pump DC-DC Converter | IC REG CHARGE PUMP 5V 50MA 8DIP
Non-RoHS Compliant Fixed Positive DUAL Switching Regulator IC 0C~70C TA 500kHz 50mA 7.87mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated