Analog Devices LT4363CMS-2#PBF

Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT4363CMS-2#PBF.

Upverter

Datasheet24 pages12 years ago

Analog Devices

Newchip Electronics Limited

Linear Technology

Farnell

Inventory History

3 month trend:
-5.50%

CAD Models

Download Analog Devices LT4363CMS-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 6.016
$ 6.016
Stock
152,757
466,947
466,947
Authorized Distributors
6
5
5
Case/Package
MSOP
-
-
Number of Pins
12
12
12
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
80 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4363CMS-2#PBF.

Related Parts

Analog DevicesLT4356IMS-1#TRPBF
Overvoltage Protection Regulator with Auto-retry, no spare amplifier
Analog DevicesLTC7860IMSE#PBF
Compliant No SVHC MSOP 12 60 V Production (Last Updated: 1 month ago) 60 V
Analog DevicesLTC2956IMS-1#PBF
Processor Supervisor 0.9V 1 12-Pin MSOP Tube
Texas InstrumentsLM3710XQMM-308/NOPB
Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsTPS3613-01DGS
Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
Analog DevicesADM1185ARMZ-1REEL7
PWR SPLY FUNC, QUAD VOLTAGE MONITOR, SEQUENCER, MSOP-10,VS 2.7 TO 5.5V, IS 24UA
Analog DevicesADM1184ARMZ
Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP Tube
Analog DevicesADM1184ARMZ-REEL7
Volt Supervisor Monitor 2.7V to 5.5V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LT4363CMS-2#PBF provided by its distributors.

Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
LINEAR TECHNOLOGY LT4363CMS-2#PBFSURGE STOPPER, TIMED RESET, MSOP-12
High Voltage Surge Stopper with Current Limit
MSOP-12 Monitors & Reset Circuits ROHS
Surge Stopper 12-Pin MSOP Tube
Analog Circuit, 1 Func, BIPolar, PDSO12
SURGE STOPPER, TIMED RESET, 12DFN; Controller Applications:Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems; Input Voltage:12V; Internal Switch:Yes; Supply Voltage Range:4V to 80V; Digital IC Case Style:MSOP; No. of Pins:12; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4363CMS-2-PBF
  • LT4363CMS-2PBF
  • LT4363CMS2#PBF
  • LT4363CMS2PBF