Analog Devices ADM1184ARMZ-REEL7

Volt Supervisor Monitor 2.7V to 5.5V 10-Pin MSOP T/R
$ 3.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1184ARMZ-REEL7.

Newark

Datasheet12 pages18 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-2.07%

CAD Models

Download Analog Devices ADM1184ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.057
$ 3.529
Stock
415,726
215,248
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Voltages Monitored
4
4
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1184ARMZ-REEL7.

Related Parts

Analog DevicesADM1185ARMZ-1REEL7
PWR SPLY FUNC, QUAD VOLTAGE MONITOR, SEQUENCER, MSOP-10,VS 2.7 TO 5.5V, IS 24UA
Texas InstrumentsLM3881MME/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsTPS3307-25DGN
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
CAT885ZI-SA-GT3, VOLTAGE SUPERVISOR, 1.8 - 5 V, RESET INPUT, 8-PIN MSOP
Volt Supervisor PWR Supply 1.8V/2.5V/3V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADM1184ARMZ-REEL7 provided by its distributors.

Volt Supervisor Monitor 2.7V to 5.5V 10-Pin MSOP T/R
Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP T/R
ROHS3Compliant Tape & Reel (TR) ADM1184 Sequencer supervisor 3.3V 3mm 190ms 80muA
IC, Voltage Supvisor, Open Drain/Collector, 4 Chan, 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated