Analog Devices LTC2956IMS-1#PBF

Processor Supervisor 0.9V 1 12-Pin MSOP Tube
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2956IMS-1#PBF.

Linear Technology

Datasheet28 pages10 years ago
Technical Drawing1 page13 years ago

Analog Devices

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2956IMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2956IMS-1#PBF.

Related Parts

Analog DevicesLTC2938CMS#PBF
IC FOUR PWR SUPP MONITOR 12MSOP / Processor Supervisor 4 Automotive 12-Pin MSOP Tube
Texas InstrumentsTPS3613-01DGSG4
Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
Analog DevicesLTC7860IMSE#PBF
Compliant No SVHC MSOP 12 60 V Production (Last Updated: 1 month ago) 60 V
Analog DevicesLT4363CMS-2#PBF
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Type) Supervisor 70C 80V
Texas InstrumentsLM3710XQMM-308/NOPB
Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsTPS3610T50PWR
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85
Texas InstrumentsTPS3610U18PWR
Processor Supervisor 1.71V 1 Active Low Automotive 14-Pin TSSOP T/R
Texas InstrumentsTPS3600D50PWR
Processor Supervisor 4.4V 1 Active Low Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices LTC2956IMS-1#PBF provided by its distributors.

Processor Supervisor 0.9V 1 12-Pin MSOP Tube
WAKE-UP TIMER W/ PB CTRL, 36V, MSOP-12
Wake-Up Timer with Pushbutton Control
IC PB ON/OFF CONTROLLER 12MSOP
Analog Circuit, 1 Func, CMOS, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2956IMS-1-PBF
  • LTC2956IMS1#PBF
  • LTC2956IMS1PBF