Analog Devices ADM1185ARMZ-1REEL7

Pwr Sply Func, Quad Voltage Monitor, Sequencer, MSOP-10, Vs 2.7 to 5.5V, Is 24UA
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1185ARMZ-1REEL7.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-4.00%

CAD Models

Download Analog Devices ADM1185ARMZ-1REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.9
Stock
229,723
238,104
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Voltages Monitored
4
4
Reset
Active High
-
Reset Timeout
190 ms
190 ms
Undervoltage Threshold
600 mV
-
Overvoltage Threshold
2.9 V
-
Watchdog Timer
No
No
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1185ARMZ-1REEL7.

Related Parts

Analog DevicesADM1184ARMZ
Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP Tube
Analog DevicesADM1184ARMZ-REEL7
Volt Supervisor Monitor 2.7V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM3881MME/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsTPS3307-25DGN
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
CAT885ZI-SA-GT3, VOLTAGE SUPERVISOR, 1.8 - 5 V, RESET INPUT, 8-PIN MSOP

Descriptions

Descriptions of Analog Devices ADM1185ARMZ-1REEL7 provided by its distributors.

PWR SPLY FUNC, QUAD VOLTAGE MONITOR, SEQUENCER, MSOP-10,VS 2.7 TO 5.5V, IS 24UA
Volt Supervisor Monitor 2.7V to 5.5V 10-Pin MSOP T/R
Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1185ARMZ-1-REEL7
  • ADM1185ARMZ-1/REEL7
  • ADM1185ARMZ-1REEL7 .
  • ADM1185ARMZ-1REEL7.
  • ADM1185ARMZ1REEL7