Texas Instruments LM3704XCMM-308/NOPB

Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3704XCMM-308/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Future Electronics

element14

Farnell

Newark

Inventory History

3 month trend:
-60.52%

CAD Models

Download Texas Instruments LM3704XCMM-308/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3704YCMMX-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3710XQMM-308
Processor Supervisor 3.08V 1V to 5.5V 10-Pin VSSOP T/R
CAT706SZI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN MSOP
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-MSOP
Analog DevicesLTC2917CMS-B1#PBF
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer

Descriptions

Descriptions of Texas Instruments LM3704XCMM-308/NOPB provided by its distributors.

Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Processor Supervisor 3.08V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R
Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.08V; Supply Current:0.028mA; Reset Type:Manual; Real Time Clock:No; Output Type:Low Line Output; Supply Voltage Min:1V; Termination Type:SMD ;RoHS Compliant: Yes
IC, SUPPERVISOR; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Manual, Active-Low; Supply Current:28µA; Delay Time:200ms; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3704; Output Type:Totem Pole; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:SMD; Turn On Threshold Voltage:3.08V
The LM3704/LM3705 series of microprocessor supervisory circuits provide the maximum flexibility for monitoring power supplies and battery controlled functions in systems without backup batteries. The LM3704/LM3705 series are available in MSOP-10 and 9-bump micro SMD packages. Built-in features include the following: Reset: Reset is asserted during power-up, power-down, and brownout conditions. RESET is guaranteed down to VCC of 1.0V. Manual Reset Input: An input that asserts reset when pulled low. Power-Fail Input: A 1.225V threshold detector for power fail warning, or to monitor a power supply other than VCC. Low Line Output: This early power failure warning indicator goes low when the supply voltage drops to a value which is 2% higher than the reset threshold voltage.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3704XCMM-308-NOPB
  • LM3704XCMM-308NOPB
  • LM3704XCMM308/NOPB
  • LM3704XCMM308NOPB