Texas Instruments LM3710XQMM-308/NOPB

Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
$ 1.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3710XQMM-308/NOPB.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages22 years ago

element14

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-5.57%

CAD Models

Download Texas Instruments LM3710XQMM-308/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3704YCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704XCMM-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Texas InstrumentsLM3704YCMMX-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 2.65 V

Descriptions

Descriptions of Texas Instruments LM3710XQMM-308/NOPB provided by its distributors.

Processor Supervisor 3.08V 1V to 5.5V 10-Pin MSOP T/R
Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP -40 to 85
Processor Supervisor 3.08V 1 Active Low/CMOS Automotive 10-Pin VSSOP T/R
IC, SUPERVISOR, MPU, 10MSOP; Tension de seuil: 3.08V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1V; Tension, alimentation max..: 5.5V; Type de reset: Manuel, Actif bas; Boîtier de CI numér
IC, MPU SUPERVISOR, 28 uA, 5.5V, MSOP-9;; IC, MPU SUPERVISOR, 28 uA, 5.5V, MSOP-9; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:28µA; Delay Time:200ms; Digital IC Case Style:MSOP
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.08V; Supply Current:0.028mA; Reset Type:Manual; Real Time Clock:No; Output Type:Low Line Output; Supply Voltage Min:1V; Package/Case:9-SMD; No. of Pins:9 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3710XQMM-308-NOPB
  • LM3710XQMM-308/NOPB .
  • LM3710XQMM-308NOPB
  • LM3710XQMM308/NOPB
  • LM3710XQMM308NOPB