Analog Devices LT3651EUHE-4.2#PBF

Battery Charger Li-Ion/Li-Pol 4000mA 4.2V 36-Pin QFN EP
$ 8.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3651EUHE-4.2#PBF.

Linear Technology

Datasheet22 pages12 years ago
Technical Drawing1 page14 years ago

Arrow Electronics

iiiC

element14

Inventory History

3 month trend:
-98.11%

CAD Models

Download Analog Devices LT3651EUHE-4.2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.05
$ 8.63
Stock
188,542
143,876
Authorized Distributors
6
4
Max Input Voltage
32 V
32 V
Min Input Voltage
4.8 V
4.8 V
Case/Package
QFN
-
Max Charge Current
4 A
4 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX8903CETI+
EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
Analog DevicesLTC3576EUFE-1#PBF
Switching Power Manager 4.35V to 5.5V Automotive 38-Pin QFN EP
Analog DevicesLTC3576EUFE#PBF
LTC3576/LTC3576-1 - Switching Power Manager with USB On-the-Go + Triple Step-Down DC/DCs
Analog DevicesLTC1960CUHF#PBF
Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 38-Pin QFN EP Tube
Texas InstrumentsBQ2084RTTR-V140
IC GAS GAUGE FOR BQ29312 36-QFN / Battery Battery Monitor IC Lithium Ion/Polymer 36-VQFN
Texas InstrumentsTPS65023RSBT
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
RenesasISL6253HRZ
Highly Integrated Battery Charger for Notebook Computers
RenesasISL6251HRZ
Battery Charger Li-Ion/Li-Pol/NiMH/NiCD 5.075V 28-Pin QFN EP
Battery Charger Li-Ion/Li-Pol/NiMH/NiCD 4.2V 28-Pin QFN EP T/R
RenesasISL9208IRZ
Multi-Cell Li-ion Battery Pack OCP/Analog Front End
RenesasISL9216IRZ
9.2V 3.3V 31V I2C Battery Protection , QFN 5mm*5mm*950¦Ìm

Descriptions

Descriptions of Analog Devices LT3651EUHE-4.2#PBF provided by its distributors.

Battery Charger Li-Ion/Li-Pol 4000mA 4.2V 36-Pin QFN EP
DP-Battery Charger, Monolithic 4A High Voltage Li-Ion Battery Charger
32V /Polymer 1 4A QFN-36-EP(6x5) Battery Management ICs ROHS
LT3651-4.X - Monolithic 4A Wide Input 1 Cell Li-Ion Battery Charger

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3651EUHE-4.2-PBF
  • LT3651EUHE-4.2PBF
  • LT3651EUHE-42#PBF
  • LT3651EUHE4.2#PBF
  • LT3651EUHE4.2PBF
  • LT3651EUHE42PBF