Texas Instruments BQ2084RTTR-V140

IC GAS GAUGE FOR BQ29312 36-QFN / Battery Battery Monitor IC Lithium Ion/Polymer 36-VQFN
$ 7.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2084RTTR-V140.

Mouser

Datasheet64 pages18 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2084RTTR-V140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLT3651EUHE-4.2#PBF
Battery Charger Li-Ion/Li-Pol 4000mA 4.2V 36-Pin QFN EP
Texas InstrumentsTPS65023RSBT
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
Texas InstrumentsTPS65023RSBR
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
Texas InstrumentsTPS65023RSBTG4
Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
Analog DevicesMAX8903CETI+
EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
Analog DevicesLTC4020EUHF#TRPBF
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 20000mA 55V Automotive 38-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments BQ2084RTTR-V140 provided by its distributors.

IC GAS GAUGE FOR BQ29312 36-QFN / Battery Battery Monitor IC Lithium Ion/Polymer 36-VQFN
ROHS3Compliant Battery Monitor Obsolete Surface Mount battery management -20C~85C TA
SBS V1.1 Compliant Gas Gauge For Use With The bq29312A 36-QFN -20 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.