Texas Instruments TPS65023RSBT

Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
$ 2.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65023RSBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages11 years ago
Datasheet55 pages14 years ago
Datasheet55 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.57%

CAD Models

Download Texas Instruments TPS65023RSBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.777
$ 2.315
$ 2.315
Stock
417,426
720,497
720,497
Authorized Distributors
5
4
4
Max Input Voltage
6 V
-
-
Min Input Voltage
-
-
-
Case/Package
QFN
QFN
QFN
Max Charge Current
-
-
-
Max Output Voltage
6 V
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX8903CETI+
Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and Adapter Power
Analog DevicesLT3651EUHE-4.2#PBF
Battery Charger Li-Ion/Li-Pol 4000mA 4.2V 36-Pin QFN EP
Analog DevicesLTC3576EUFE-1#PBF
Switching Power Manager 4.35V to 5.5V Automotive 38-Pin QFN EP
Renesas 4- to 6-Cell Li-ion Battery Management Analog Front-End

Descriptions

Descriptions of Texas Instruments TPS65023RSBT provided by its distributors.

Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C Interface and DVS 40-WQFN -40 to 85
Power Management IC 2.5V to 6V 40-Pin WQFN EP T/R / IC PWR MGMT LI-ION SYST 40WQFN
IC, POWER MANAGEMENT, WQFN-40; Supply Voltage:6V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:2; No. of Regulated Outputs:6; Digital IC Case:WQFN; No. of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Battery Type:Li-Ion, Li-Pol; Control Interface:I2C, Serial; Operating Temperature Range:-40°C to +85°C; Processor Type:TI DM357x, TI DM644x, TI OMAP3503/15/25/30, TI OMAP3505/17, TI OMAP-L1xx; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65023RSBT .
  • TPS65023RSBT.