Renesas ISL9208IRZ

Multi-Cell Li-ion Battery Pack OCP/Analog Front End
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9208IRZ.

IHS

Datasheet28 pages21 years ago
Datasheet28 pages21 years ago

Newark

Factory Futures

iiiC

CAD Models

Download Renesas ISL9208IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas ISL9208IRZ provided by its distributors.

Multi-Cell Li-ion Battery Pack OCP/Analog Front End
Ic,Battery Management,Llcc,32Pin,Plastic
RoHS Compliant INDUSTRIAL Surface Mount POWER SUPPLY SUPPORT CIRCUIT battery management 85C 5mm 30.1V
IC MULTI-CELL LI-ION PROT 32-QFN
OCP/AFE, MULTI-CELL LI-ION, QFN-32; Battery Type:Li-Ion; Interface Type:I2C, Serial; Battery Protection:Over Current; No. of Batteries:7; Supply Voltage Range:9.2V to 30.1V; Battery IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:9208; Battery Management Function:Protector; Battery Protection:Over Current; Control Interface:Serial, I2C; Input Voltage Max:30.1V; No. of Series Cells:7; Operating Temperature Max:-40°C; Operating Temperature Min:85°C; Package / Case:QFN; Supply Voltage Max:30.1V; Supply Voltage Min:9.2V; Termination Type:SMD; Voltage Vcc:36V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M