Renesas ISL6251HRZ

Battery Charger Li-Ion/Li-Pol/NiMH/NiCD 5.075V 28-Pin QFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6251HRZ.

IHS

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

Newark

iiiC

CAD Models

Download Renesas ISL6251HRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

Analog DevicesLTC4009IUF#PBF
Battery Management High Efficiency, Multi-Chemistry QFN Battery Charger
RenesasISL6253HRZ
Highly Integrated Battery Charger for Notebook Computers
Analog DevicesLTC4012CUF-2#PBF
Switching Battery Charger Controller Li-Ion/Li-Pol 12000mA 2V to 28V 20-Pin QFN EP Tube
RenesasISL9208IRZ
Multi-Cell Li-ion Battery Pack OCP/Analog Front End
Analog DevicesLTC4066EUF-1#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 24-Pin QFN EP Tube
Analog DevicesLTC4066EUF#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN EP Tube

Descriptions

Descriptions of Renesas ISL6251HRZ provided by its distributors.

Battery Charger Li-Ion/Li-Pol/NiMH/NiCD 5.075V 28-Pin QFN EP
Low Cost Multi-Chemistry Battery Charger Controller
IC CTRLR BATT CHRGR LI-ION 28QFN
IC BAT CHG MULT-CHEM 2-4CL 28QFN
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC28
BATTERY CHARGER CONTROLLER, 28QFN; Battery Management Function:Charger Controller; Battery Type:Li-Ion / Li-Polymer; Voltage, Input Max:25V; Voltage, Output Max:17.64V; No. of Series Cells:4; Voltage, Supply Min:7V; Voltage, Supply Max:25V; Termination Type:SMD; Case Style:QFN; No. of Pins:28; Operating Temperature Range:-10°C to +100°C; Base Number:6251

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M