Analog Devices MAX8903CETI+

EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8903CETI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8903CETI+.

Related Parts

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Monolithic Power SystemsMP2625GL-P
IC BATT CHG LI-ION 1CELL 20QFN / Charger IC Lithium Ion 20-QFN (3x4)
Monolithic Power SystemsMP2617GL-P
Battery Management 3A Switching Chrgr w/NVDC Pwr Path Mgmt
Monolithic Power SystemsMP2617BGL-P
3A Switching Charger with NVDC Power Path Management for 4.2V Single-Cell Li+ Battery

Descriptions

Descriptions of Analog Devices MAX8903CETI+ provided by its distributors.

EAR99 MAX8903 Tube Lithium-Ion battery charger 1.6667W 1.6667W 5V 2A
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Battery Charger, Li-Ion, 2A, Tqfn-28; Battery Type:Li-Ion; Input Voltage:16V; Battery Charge Voltage:16V; Charge Current:2A; Ic Case/Package:Tqfn; No. Of Pins:28Pins; No. Of Cells:1Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8903CETI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated