Renesas ISL9216IRZ

9.2V 3.3V 31V I2C Battery Protection , QFN 5mm*5mm*950¦Ìm
$ 4.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL9216IRZ.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-08-30
LTD Date2014-02-13

Related Parts

RenesasISL9208IRZ
Multi-Cell Li-ion Battery Pack OCP/Analog Front End
RenesasISL6253HRZ
Highly Integrated Battery Charger for Notebook Computers
Battery Charger Li-Ion/Li-Pol/NiMH/NiCD 4.2V 28-Pin QFN EP T/R
RenesasISL6251HRZ
Battery Charger Li-Ion/Li-Pol/NiMH/NiCD 5.075V 28-Pin QFN EP

Descriptions

Descriptions of Renesas ISL9216IRZ provided by its distributors.

9.2V 3.3V 31V I2C Battery Protection , QFN 5mm*5mm*950¦Ìm
Battery Protection Li-Ion Pack 0.5mA 3.3V 32-Pin QFN EP
IC MULTI-CELL LI-ION PROT 32-QFN / 8 to 12 Cell Li-Ion Battery Overcurrent Protection and Analog Front End Chip Set
RoHS Compliant INDUSTRIAL Surface Mount MOS IC (Function) 85C 5mm 31V 500muA
BATTERY MONITOR, Fixed, 1 Channel, MOS, PQCC32
IC MULTI-CELL LI-ION PROT 32-QFN
IC BATT PROT LI-ION 8-12CL 32QFN
1-CHANNEL POWER SUPPLY SUPPORT CKT PQCC32
IC, BATT PROTECTOR; Battery Type:Li-Ion; IC Interface Type:I2C; Battery Protection:Over Current; No. of Batteries:12; Supply Voltage Range:9.2V to 31V; Battery IC Case Style:QFN; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M