Analog Devices LT3080IDD-1#PBF

IC REG LDO ADJ 1.1A 8DFN / LDO Regulator Pos 0V to 36V 1.1A Automotive 8-Pin DFN EP Tube
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3080IDD-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-1.51%

CAD Models

Download Analog Devices LT3080IDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3080IDD-1#PBF.

Related Parts

Analog DevicesLT3085IDCB#TRMPBF
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6
1.8A Source / Sink VTT DDR Termination Regulator
STMicroelectronicsLD39200DPUR
2 A high PSRR utra low drop linear regulator with reverse current protection
LDO Regulator Pos 1.2V 1A 8-Pin VDFN T/R
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
STMicroelectronicsST1L08PUR
800 mA Ultra low drop, high PSRR voltage regulator
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: Adj
STMicroelectronicsLD39050PU33R
500 mA low quiescent current low noise voltage regulator
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.47V Dropout, CMOS, PDSO6
LDO REGULATOR; Primary Input Voltage:3.6V; Output Voltage Fixed:1.8V; Dropout Vo
MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L

Descriptions

Descriptions of Analog Devices LT3080IDD-1#PBF provided by its distributors.

IC REG LDO ADJ 1.1A 8DFN / LDO Regulator Pos 0V to 36V 1.1A Automotive 8-Pin DFN EP Tube
Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PDSO8
Parallelable 1.1A Adj 1x Res L
LDO, ADJ, 1.1A, DFN-EP, -40 TO 125DEG C;
IC REG LINEAR POS ADJ 1.1A 8DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3080IDD-1-PBF
  • LT3080IDD-1PBF
  • LT3080IDD1#PBF
  • LT3080IDD1PBF