STMicroelectronics LD39200DPUR

2 A high PSRR utra low drop linear regulator with reverse current protection
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39200DPUR.

Upverter

Datasheet29 pages9 years ago

Augswan

Future Electronics

TME

Inventory History

3 month trend:
-81.30%

CAD Models

Download STMicroelectronics LD39200DPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1.8A Source / Sink VTT DDR Termination Regulator
LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 800 mV to 5 V, 1.5 A
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes
Fixed Ldo Voltage Regulator, 2.3V-6V; |Microchip Technology MCP1727-3002E/MF
STMicroelectronicsLD1086PUR
1.5 A adjustable and fixed low drop positive voltage regulator
STMicroelectronicsLD39150PU-R
LD39150 Series 1.5 A 1.22 to 5 V Ultra LDO BiCMOS Voltage Regulator -DFN-6 (3x3)

Descriptions

Descriptions of STMicroelectronics LD39200DPUR provided by its distributors.

2 A high PSRR utra low drop linear regulator with reverse current protection
IC REG LDO ADJ 2A 8-DFN / LDO Regulator Neg/Pos -0.3V to 7V 2A 8-Pin VFDFPN EP T/R
STMicroelectronics LDO Regulator, 0.8V-4.5V Out, 2A, Single Ch, DFN, SMD, 8-Pin
LD39200 Series 2 A ADJ Output High PSRR Ultra LDO Linear Regulator- DFN-8 (4x4)
Adjustable Positive LDO Regulator, 0.5V Min, 5.75V Max, 0.25V Dropout, PDSO8
LDO Voltage Regulator, Adjustable, 1.25 V to 6 V, Single Output, 135 mV Drop, 500 mV, 2 A, 8 Pins
2A LDO, 0.25V Dropout, 8-Pin S-PDSO-N8, 0.5-5.75V Out
DFN-8-EP(4x4) Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)
LOW DROPOUT (LDO) LINEAR REGULATORS
IC REG LINEAR POS ADJ 2A 8-DFN
VFDFPN8 2A ULDO HIGH PSRR REVE
LDO, ADJ, 1.5V, 0.3A, TSOP-5; Output Type: Adjustable; Input Voltage Min: 1.25V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 500mV; Adjustable Output Voltage Max: 750mV; Output Current: 2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD39200DPUR.