STMicroelectronics ST1L08PUR

LDO Regulator Pos 0.5V to 4V 0.8A 8-Pin DFN EP T/R
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1L08PUR.

HQonline

Datasheet21 pages10 years ago

Future Electronics

TME

Inventory History

3 month trend:
-0.72%

CAD Models

Download STMicroelectronics ST1L08PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
STMicroelectronicsST1L02PU25R
ST1L02 Series 1 A 2.5 V Fixed Output LDO BiCMOS Voltage Regulator - DFN-6
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP

Descriptions

Descriptions of STMicroelectronics ST1L08PUR provided by its distributors.

LDO Regulator Pos 0.5V to 4V 0.8A 8-Pin DFN EP T/R
800 mA Ultra low drop, high PSRR voltage regulator
Adjustable Positive LDO Regulator, 0.5V Min, 4V Max, 0.12V Dropout, PDSO8
ST1L08 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 700mV 3mm 800mA -40C~125C
LDO Voltage Regulators POWER MANAGEMENT
IC REG LINEAR POS ADJ 800MA 8DFN
80dB~50dB(100Hz~1MHz) 35μA positive electrode Adjustable 800mA 1 500mV 1V 4V 5.5V 90mV@ 800mA 0.01%/mA 0.2%/V DFN SMD mount,glue mount 2mm*3mm*800μm
LDO, ADJ, 4V, 0.8A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 1V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 500mV; Adjustable Output Voltage Max: 4V; Output Current: 800mA; Dropout Voltage Vdo: 70mV; LDO Regulator Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 800mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1L08PUR.