onsemi NCP51145MNTAG

1.8A Source / Sink VTT DDR Termination Regulator
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51145MNTAG.

IHS

Datasheet7 pages9 years ago

SHENGYU ELECTRONICS

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP51145MNTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-26
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsLD39200DPUR
2 A high PSRR utra low drop linear regulator with reverse current protection
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
STMicroelectronicsST1L05BPUR
STMicroelectronics Linear Regulator, 2.45~2.55V Out, 1.3A Max, Single, DFN, SMD, 6-Pin

Descriptions

Descriptions of onsemi NCP51145MNTAG provided by its distributors.

1.8A Source / Sink VTT DDR Termination Regulator
ON SEMICONDUCTOR NCP51145MNTAG LDO, ADJ, +/- 0.02V, 1.8A, DFN-8
-0.3V 1V 6V 5.5V LDO,DDR DFN , 2mm*2mm*950¦Ìm
DDR TERMINATION REGULATOR, 1 Output, PDSO8
LDO, ADJ, +/- 0.02V, 1.8A, DFN-8; Output Type: Adjustable; Input Voltage Min: 1V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -20mV; Adjustable Output Voltage Max: 20mV; Output Current
DDR Memory Termination Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd