Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD39050PU33R

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 3.3 V, 500 mA, 6 Pins
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39050PU33R.

Newark

Datasheet25 pages12 years ago

Future Electronics

STMicroelectronics

Farnell

Augswan

Inventory History

3 month trend:
-11.69%

CAD Models

Download STMicroelectronics LD39050PU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LDO REGULATOR; Primary Input Voltage:3.6V; Output Voltage Fixed:1.8V; Dropout Vo

Descriptions

Descriptions of STMicroelectronics LD39050PU33R provided by its distributors.

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 3.3 V, 500 mA, 6 Pins
STMicroelectronics LDOVoltage regulator chip, 3.3 Voutput, 500mAmaximum output, single output, DFN, surface mount, 6needle
LD39050 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 400mV 3mm 500mA -40C~125C
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 200 / Output Current mA = 500 / Load Regulation % = 0.002 / Line Regulation % = 0.01 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 5.5 / Accuracy % = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DFN6 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 1.75 / Height mm = 0.8
LDO, FIXED, 3.3V, 0.5A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics