Microchip MIC47100-1.2YML-TR

LDO Regulator Pos 1.2V 1A 8-Pin VDFN T/R
$ 2.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC47100-1.2YML-TR.

SHENGYU ELECTRONICS

Datasheet13 pages18 years ago

Microchip

Upverter

Future Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download Microchip MIC47100-1.2YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-09
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
STMicroelectronicsST1L08PUR
LDO Regulator Pos 0.5V to 4V 0.8A 8-Pin DFN EP T/R
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 1.8 V, 1 A, 8 Pins, DFN-EP

Descriptions

Descriptions of Microchip MIC47100-1.2YML-TR provided by its distributors.

LDO Regulator Pos 1.2V 1A 8-Pin VDFN T/R
80dB~45dB (1kHz~500kHz), 6μA, Positive Fixed, 1A, 1, 1.2V, 1V, 1.2V, 3.6V, 250mV@1A, 0.5%, 0.05%/V, MLF-8, SMD, Adhesive Mount, 2mm × 2mm × 850μm
LDO VOLT REG, 1A, 1.2V, MLF-8; Output Type: Fixed; Input Voltage Min: 1V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 80mV; LDO Regulator Case Style: MLF; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 1.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC47100-1.2YML TR