onsemi NCP692MNADJT2G

LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: Adj
$ 0.9
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP692MNADJT2G.

IHS

Datasheet16 pages7 years ago

onsemi

Newark

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NCP692MNADJT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-05
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.47V Dropout, CMOS, PDSO6
LDO Regulator, 1 A, Ultra-Low Dropout Vout: 1.5 V
IC REG LINEAR 5V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
STMicroelectronicsLD39100PU12R
LD39100 Series 1 A 1.2 V Low Noise LDO Voltage Regulator - DFN-6 (3x3)
STMicroelectronicsLD39100PUR
LD39100 Series 1 A 0.8 to 4.5 V ADJ Low Noise LDO Regulator -DFN-6(3 x 3mm)

Descriptions

Descriptions of onsemi NCP692MNADJT2G provided by its distributors.

LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: Adj
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.47V Dropout, CMOS, PDSO6
Linear Voltage Regulator, CMOS VLDO, 1.0 A, with Enable, V out : Adj
NCP692MNADJT2G, LDO VOLTAGE REGULATOR, ADJUSTABLE 1A,1.25 TO 5V +/-1.5%,6-PIN DFN
NCP692 Series 1 A 1.25 to 5 V Adjustable Output Low IGND VLDO Regulator - DFN-6
LDO Voltage Regulator, Adjustable, 1.5 V to 6 V, 1 Output, 450 mV Drop, 1.25 V to 5 V, 1 A, 6 Pins, DFN-EP
Output Type:adjustable; Input Voltage Min:1.5V; Input Voltage Max:6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.231V; Adjustable Output Voltage Max:1.269V; Output Current:1A; Dropout Voltage Vdo:450Mv Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP692MNADJT2G.