Microchip MIC61300YML-TR

MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC61300YML-TR.

SHENGYU ELECTRONICS

Datasheet22 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-1.40%

CAD Models

Download Microchip MIC61300YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-12
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1703T-3302E/MC
MCP1703 Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator - DFN-8

Descriptions

Descriptions of Microchip MIC61300YML-TR provided by its distributors.

MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L
55dB Adjustable 3A 1 500mV 1.1V 3V 3.6V 350mV@ 3A 0.35% 0.2%/V MLF-10 , 3mm*3mm*850¦Ìm
Adjustable Positive LDO Regulator, 0.5V Min, 3V Max, 0.35V Dropout
LDO Regulator Pos 0.5V to 3V 3A 10-Pin DFN EP T/R
Low Vin, Single Supply, 3A Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC61300YML-TR
MIC61300 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 3A -40C~85C
IC REG LINEAR POS ADJ 3A 10MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC61300YML TR