Analog Devices LT3014IS5#TRMPBF

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
$ 3.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3014IS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-1.21%

CAD Models

Download Analog Devices LT3014IS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.255
$ 2.94
$ 2.94
Stock
178,954
221,879
221,879
Authorized Distributors
5
5
5
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
80 V
80 V
80 V
Polarity
Positive
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
60 V
60 V
60 V
Output Current
20 mA
20 mA
20 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Case/Package
SOT-23-5
-
-
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3014IS5#TRMPBF.

Related Parts

Analog DevicesLT3014BES5#TRMPBF
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
Analog DevicesLT3014ES5#TRPBF
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
Analog DevicesLT3014BHVES5#TRMPBF
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
LDO, 0.5VDO, 0.5A, 3.3V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78101DDCT
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
High PSRR 300mA LDO, Vin 16V Max5 SOT-23 T/R | Microchip Technology Inc. MCP1755T-5002E/OT
16 V,300mA low quiescent current Ido with shutdown and power good.
Texas InstrumentsTPS78001DDCT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 500mW 150mA 1.1mm
LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LT3014IS5#TRMPBF provided by its distributors.

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
IC REG LIN POS ADJ 20MA TSOT23-5
Low voltage differential Regulator (LDO)
SOT-235 20MA 3V-80V LDO MICROP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3014IS5-TRMPBF
  • LT3014IS5TRMPBF