Microchip MIC5219-3.0YM5-TR

LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-3.0YM5-TR.

Microchip

Datasheet32 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-10.39%

CAD Models

Download Microchip MIC5219-3.0YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.5V 0.5A 5-Pin SOT-23 T/R / IC REG LDO 2.5V 0.5A SOT23-5
LDO, 0.5VDO, 0.5A, 5V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage Fix
MIC5216 Series 3.3 V 500 mA Positive Fixed Output LDO Regulator - SOT-23-5
STMicroelectronicsLD3985M25R
STMicroelectronics LDO Regulator, 2.5V Out, 550mA Max, Single Channel, SOT-23, SMD, 5-Pin
STMicroelectronicsLD3985M27R
LD3985 Series 150 mA 2.7 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.8 V

Descriptions

Descriptions of Microchip MIC5219-3.0YM5-TR provided by its distributors.

LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R
LDO Regulator, Fixed, 3V Out, 500mA, 75dB(120Hz), 8μA Iq, 0.5% Acc, 0.05%/V PSRR, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
MIC5219 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 2.9mm 500mA -40C~125C
LDO, FIXED, 3.0V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.0V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.0V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-3.0YM5 TR
  • MIC5219-3.0YM5T&R
  • MIC5219-3.0YM5TR