Analog Devices LT3014BHVES5#TRMPBF

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3014BHVES5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Nu Horizons

Inventory History

3 month trend:
-31.57%

CAD Models

Download Analog Devices LT3014BHVES5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 3.675
Stock
179,052
219,333
Authorized Distributors
6
6
Min Input Voltage
3 V
3 V
Max Input Voltage
80 V
80 V
Polarity
-
Positive
Output Type
Adjustable
-
Number of Regulators
1
1
Output Voltage
60 V
60 V
Output Current
20 mA
20 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3014BES5#TRMPBF
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
Analog DevicesLT3014IS5#TRMPBF
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
Analog DevicesLT3014ES5#TRPBF
LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
LDO, 0.5VDO, 0.5A, 3.3V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
Texas InstrumentsTPS78101DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTPS78101DDCT
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
High PSRR 300mA LDO, Vin 16V Max5 SOT-23 T/R | Microchip Technology Inc. MCP1755T-5002E/OT
16 V,300mA low quiescent current Ido with shutdown and power good.
LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LT3014BHVES5#TRMPBF provided by its distributors.

LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO5
IC REG LIN POS ADJ 20MA TSOT23-5
Sp-Linreg 80Vin, 20Ma, Ldo In Thinsot
Low voltage differential Regulator (LDO)
LDO, ADJ, 1.22 TO 60V, 0.02A, 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3014BHVES5-TRMPBF
  • LT3014BHVES5TRMPBF