Texas Instruments TPS78101DDCR

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78101DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-8.61%

CAD Models

Download Texas Instruments TPS78101DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.606
Stock
934,304
329,320
Authorized Distributors
4
4
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.25 V
5.25 V
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78101DDCR.

Related Parts

Texas InstrumentsTPS78001DDCT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 500mW 150mA 1.1mm
Texas InstrumentsLP5951MFX-2.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS78318DDCT
40dB~15dB(10Hz~1kHz) 800nA Fixed 150mA 1 1.8V 2.2V 1.8V 5.5V 1%(Typ) 1% SOT-23-THIN , 1mm
Analog DevicesADP162AUJZ-2.3-R7
LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R
Analog DevicesADP162AUJZ-3.1-R7
LDO Regulator Pos 3.1V 0.15A 5-Pin TSOT T/R
MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS78101DDCR provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
TPS78101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 1.1mm 150mA 500mW
Regulator, Ldo, Adj, 150Ma, Tsot-23-5; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.22V; Adjustable Output Voltage Max:5.25V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78101DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78101DDCR .