What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1755T-1802E/OT

16 V, 300mA low quiescent current Ido with shutdown and power good.
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755T-1802E/OT.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Geoflip

Augswan

TME

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip MCP1755T-1802E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsLK112SM33TR
LK112 Series 200 mA 3.3 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5
Texas InstrumentsTPS76138DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76132DBVR
100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS76038DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLK112M25TR
LK112 Series 150 mA 2.5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

Descriptions

Descriptions of Microchip MCP1755T-1802E/OT provided by its distributors.

16 V,300mA low quiescent current Ido with shutdown and power good.
MCP1755 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 300mV 2.9mm 300mA -40C~125C
IC, LDO VOLT REG, 1.8V, 0.3A, SOT23-5; Output Type: Fixed; Input Voltage Min: 3.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 30
Ldo Voltage Reg, 1.8V, 0.3A, Sot-23-5; Output Type:Fixed; Input Voltage Min:3.6V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MCP1755T-1802E/OT
IC, LDO VOLT REG, 1.8V, 0.3A, SOT23-5; Output Type:Fixed; Input Voltage Min:3.6V; Input Voltage Max:16V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA; Dropout Voltage Vdo:300mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:1.8V; Primary Input Voltage:16V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755T-1802EOT
  • MCP1755T1802E/OT
  • MCP1755T1802EOT