Texas Instruments TPS78001DDCT

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78001DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Datasheet32 pages14 years ago
Datasheet27 pages14 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-14.40%

CAD Models

Download Texas Instruments TPS78001DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.427
$ 0.427
Stock
295,415
346,817
346,817
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Output Voltage
5.25 V
5.25 V
5.25 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
200 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23-5
SOT
SOT
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78001DDCT.

Related Parts

Texas InstrumentsTPS78101DDCT
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78101DDCTG4
150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78101DRVR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS78001DDCT provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Ic, Ldo Reg 150Ma Adj 5-Sot, Full Reel; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.22V; Adjustable Output Voltage Max:5.25V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78001DDCT
IC, LDO REG 150MA ADJ 5-SOT, FULL REEL; Type de sortie: Ajustable; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.22V; Tension de sortie ajustable m

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78001DDCT .