Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS78101DDCT

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78101DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet27 pages12 years ago
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages21 years ago

Augswan

Newark

Inventory History

3 month trend:
+1.22%

CAD Models

Download Texas Instruments TPS78101DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.328
Stock
387,078
913,242
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.25 V
5.25 V
Min Output Voltage
1.22 V
1.22 V
Output Voltage
5.25 V
5.25 V
Output Current
150 mA
150 mA
Dropout Voltage
-
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78101DDCT.

Related Parts

Texas InstrumentsTPS78001DDCT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 500mW 150mA 1.1mm
Texas InstrumentsTPS780330220DDCR
LDO, FIXED, 3.3V, 150MA, TSOT-23-5; OUTP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS780330220DDCT
Texas Instruments TPS780330220DDCT, LDO Regulator, 150mA, 2.2 V, 3.3 V, ±2% 5-Pin, SOT-23
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - TSOT-05L
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS78101DDCT provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Automotive Catalog Quad Channel, 2/2, 25Mbps, Digital Isolator 16-SOIC -40 to 125
TPS78101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 1.1mm 150mA 500mW
40dB~15dB(10Hz~1kHz) 1.3μA positive electrode Adjustable 150mA 1 1.22V 2.2V 5.25V 5.5V 250mV@ 150mA 2% 1% SOT-23-THIN SMD mount,glue mount 2.9mm*1.6mm*870μm
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:5.25V; Output Current Max:150mA; Dropout Voltage, Vdo:200mV; Voltage Tolerance ±:0.03% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.