Analog Devices LT1763CS8-2.5#TRPBF

LDO, FIXED, 2.5V, 0.5A, NSOIC, 125DEG C; Available until stocks are exhausted
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-2.5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

iiiC

Inventory History

3 month trend:
-44.20%

CAD Models

Download Analog Devices LT1763CS8-2.5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.8
$ 4.33
$ 4.33
Stock
320,262
267,958
267,958
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-2.5#TRPBF.

Related Parts

Analog DevicesLT1763IS8-3#PBF
LDO Regulator Pos 3V 0.5A 8-Pin SOIC N
Analog DevicesLT1763IS8-1.5#PBF
LDO, FIXED, 1.5V, 0.5A, NSOIC, 125DEG C; Available until stocks are exhausted
Texas InstrumentsLP2987IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986AIM-3.0/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3V 2.1V 3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Texas InstrumentsLP2986IM-3.3/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3.3V 2.1V 3.3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Analog DevicesLT1963AIS8#PBF
IC REG LDO ADJ 1.5A 8SOIC / LDO Regulator Pos 1.21V to 20V 1.5A Automotive 8-Pin SOIC N Tube
Texas InstrumentsLP38512MR-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PDSO8
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC5236YM
LDO, REG, 30VIN, 0.15A, ADJ, 8SOIC; Primary Input Voltage:30V; Dropout Voltage V
Texas InstrumentsLP2989AIM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP38511MR-ADJ/NOPB
800-mA, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices LT1763CS8-2.5#TRPBF provided by its distributors.

LDO, FIXED, 2.5V, 0.5A, NSOIC, 125DEG C; Available until stocks are exhausted
500mA 65dB@(120Hz) null 2.5V positive 20V SOP-8 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R
Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, BIPolar, PDSO8
Ic,Volt Regulator,Fixed,+2.5V,Bipolar,Sop,8Pin,Plastic
500mA, Low Noise, LDO Micropower Regulators
IC REG LINEAR 2.5V 500MA 8SOIC
稳压器, LDO, 固定, 2.5V, 0.5A, NSO125度;
SO-8 Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-2.5TRPBF
  • LT1763CS825TRPBF