Analog Devices LT1763CS8-2.5#PBF

65dB(120Hz) 30¦ÌA Fixed 500mA 1 2.5V 1.8V 2.5V 20V 450mV@ 500mA 12mV 5mV SOIC-8 1.5mm
$ 4.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-2.5#PBF.

Upverter

Datasheet22 pages15 years ago

Analog Devices

element14 APAC

element14

Nu Horizons

Inventory History

3 month trend:
+1.63%

CAD Models

Download Analog Devices LT1763CS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-2.5#PBF.

Related Parts

Texas InstrumentsREG103UA-3
IC REG LINEAR 3V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Texas InstrumentsLP2989IM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipMIC5239-3.3YM
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Analog Devices LT1763CS8-2.5#PBF provided by its distributors.

65dB(120Hz) 30¦ÌA Fixed 500mA 1 2.5V 1.8V 2.5V 20V 450mV@ 500mA 12mV 5mV SOIC-8 1.5mm
LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin SOIC N Tube
500mA, Low Noise, LDO Micropower Regulators
IC REG LINEAR 2.5V 500MA 8SOIC
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO8
V REG LDO +2.5V, SMD, SOIC8, 1763
Lead Free Positive Fixed PRODUCTION (Last Updated: 1month ago) Linear Voltage Regulator IC 65dB 125C 500mA 1.498mm
LDO Voltage Regulator 2.5V 500mA SOP
Ldo Voltage Regulator, 2.5V, 0.5A, 8-Soic; Output Type:fixed; Input Voltage Min:1.8V; Input Voltage Max:20V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-2.5-PBF
  • LT1763CS8-2.5PBF
  • LT1763CS825PBF