Microchip MIC2951-03YM

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2951-03YM.

SHENGYU ELECTRONICS

Datasheet20 pages16 years ago

Upverter

Microchip

Newark

element14

Inventory History

3 month trend:
-33.47%

CAD Models

Download Microchip MIC2951-03YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC2951-3.3YM
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC5234YME
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP Tube
MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsTPS7A6950QDRQ1
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R
Texas InstrumentsTPS7A6933QDRQ1
High-Voltage Ultralow-Iq Low-Dropout Regulator | IC REG LINEAR 3.3V 150MA 8SOIC
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8

Descriptions

Descriptions of Microchip MIC2951-03YM provided by its distributors.

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
Microchip LDO Regulator, 5 V Out, 150 mA Max, Single Channel, SOIC, SMD, 8-Pin
Fixed LDO Voltage Regulator, 2V to 30V, 250mV Dropout, 5Vout, 150mAout, SOIC-8
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Tube / IC REG LDO 5V/ADJ 0.15A 8MSOP
IC, REG LDO, 150MA, 5.0V; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 250mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Nom.: 5V; Primary Input Voltage: 30V; Supply Voltage Min: 2.3V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2951-03YM.
  • MIC2951-03YM..