Texas Instruments LP2986IM-3.3/NOPB

Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2986IM-3.3/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Future Electronics

Augswan

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments LP2986IM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2986AIM-3.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
Texas InstrumentsLP2987IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986IMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-5.0-R7
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LP2986IM-3.3/NOPB provided by its distributors.

Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
ICA,VREG,LP2986,8SOI,3 3.3V, 200mA, SOIC-8 LOW DROPOUT VOLT.REG.
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Rail
Fixed Regulator, 200mA, 3.3V, 2.1V, 16V, 65dB(1kHz), 120μA, 350mV@200mA, 0.014%/V, SOIC-8, SMD, 1.5mm H
IC REG LINEAR 3.3V 200MA 8SOIC
3.3V 200MA MICROPWR LDO IN SO8
LP2986 MICROPOWER, 200 MA ULTRA
NATIONAL ,LP2986IM-3.3/NOPB <NV
Voltage Regulator IC; Current Rating:0.2; Voltage Regulator IC; Current Rating:0.2A; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Output Current Max:200mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2986IM-3.3 NOPB
  • LP2986IM-3.3-NOPB
  • LP2986IM-3.3NOPB
  • LP2986IM3.3/NOPB