Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP2987IM-5.0/NOPB

200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2987IM-5.0/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Future Electronics

Augswan

Newark

Inventory History

3 month trend:
-27.23%

CAD Models

Download Texas Instruments LP2987IM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP2986AIM-3.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125
Texas InstrumentsLP2986IM-3.3/NOPB
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
Texas InstrumentsLP2987IMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Analog DevicesADP7118ARDZ-R7
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ
IC REG LIN POS ADJ 200MA 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP
Analog DevicesADP7118ARDZ-3.3-R7
LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LP2987IM-5.0/NOPB provided by its distributors.

200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.1mA, VO 5V, Regline 0.007%/V
LDO Regulator, Fixed, 200mA, 5V Output, 2.1V~5V Input, 16V Max, 350mV@200mA Dropout, 0.014%/V Line Reg, SOIC-8, SMD, 1.5mm H
LP2987 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 350mV 1.75mm 200mA -40C~125C
Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:16V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; IC Mounting:Surface Mount; IC Case / Package:SOIC; No. of Pins:8Pins RoHS Compliant: Yes
The LP2987/8 are fixed-output 200 mA precision LDO voltage regulators with power-ON reset delay which can be implemented using a single external capacitor. The LP2988 is specifically designed for noise-critical applications. A single external capacitor connected to the Bypass pin reduces regulator output noise. Using an optimized VIP(TM) (Vertically Integrated PNP) process, these regulators deliver superior performance: Dropout Voltage: 180 mV @ 200 mA load, and 1 mV @ 1 mA load (typical). Ground Pin Current: 1 mA @ 200 mA load, and 200 uA @ 10 mA load (typical). Sleep Mode: The LP2987/8 draws less than 2 uA quiescent current when shutdown pin is held low. Error Flag/Reset: The error flag goes low when the output drops approximately 5% below nominal. This pin also provides a power-ON reset signal if a capacitor is connected to the DELAY pin. Precision Output: Standard product versions of the LP2987 and LP2988 are available with output voltages of 5.0V, 3.8V, 3.3V, 3.2V, 3.0V, or 2.8V, with guaranteed accuracy of 0.5% ("A" grade) and 1% (standard grade) at room temperature.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2987IM-5.0/NOPB.
  • LP2987IM-5.0NOPB
  • LP2987IM5.0/NOPB