Analog Devices LT1168ACN8#PBF

Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.4MHz Band Width, PDIP8
$ 11.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1168ACN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-7.41%

CAD Models

Download Analog Devices LT1168ACN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.695
$ 13.03
Stock
107,965
124,289
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
103 dB
103 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1168ACN8#PBF.

Related Parts

Analog DevicesLT1167ACN8#PBF
IC OPAMP INSTR 1MHZ 8DIP / INST Amp Single ±18V Automotive 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1006CN8
PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1008IN8#PBF
IC OPAMP GP 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Texas InstrumentsLM741CN
Operational Amplifier 18V 25mA 0°C to +70°C DIP8 Leaded
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
RenesasCA3420EZ
Lead Free Tin Not Qualified 2000 OPERATIONAL AMPLIFIER Amplifier 80dB 0.5V/mus 125C 500kHz
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices LT1168ACN8#PBF provided by its distributors.

Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 0.4MHz Band Width, PDIP8
Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Sc-Amps/Instrumentation Programmable Prec Inst Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1168ACN8-PBF